Technical Document
Specifications
Brand
FestoNumber of Stations
2
Connection Port Thread
NPT 1/2
Manufacturer Series
VABM-B10
Type
Manifold Block
Body Material
Wrought Aluminium Alloy
For Use With
Solenoid And Pneumatic Valve
Model Number
8026252
Country of Origin
Hungary
AED 344.50
AED 344.50 Each (ex VAT)
AED 361.73
AED 361.73 Each (inc. VAT)
Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026252
1
AED 344.50
AED 344.50 Each (ex VAT)
AED 361.73
AED 361.73 Each (inc. VAT)
Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026252
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FestoNumber of Stations
2
Connection Port Thread
NPT 1/2
Manufacturer Series
VABM-B10
Type
Manifold Block
Body Material
Wrought Aluminium Alloy
For Use With
Solenoid And Pneumatic Valve
Model Number
8026252
Country of Origin
Hungary