Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Vacuum Filter - VAF-PK Series, 50μm

RS Stock No.: 202-3721Brand: FestoManufacturers Part No.: VAF-PK-3
brand-logo
View all in Pneumatic Vacuum Filters

Technical Document

Specifications

Brand

Festo

Filtration Size

50µm

Manufacturer Series

VAF-PK

Typical Flow Rate

50.8L/min

Maximum Operating Pressure

0 bar

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Minimum Operating Pressure

-0.95bar

Country of Origin

Germany

Stock information temporarily unavailable.

AED 49.40

AED 49.40 Each (ex VAT)

AED 51.87

AED 51.87 Each (inc. VAT)

Festo Vacuum Filter - VAF-PK Series, 50μm

AED 49.40

AED 49.40 Each (ex VAT)

AED 51.87

AED 51.87 Each (inc. VAT)

Festo Vacuum Filter - VAF-PK Series, 50μm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Filtration Size

50µm

Manufacturer Series

VAF-PK

Typical Flow Rate

50.8L/min

Maximum Operating Pressure

0 bar

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Minimum Operating Pressure

-0.95bar

Country of Origin

Germany