Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo 30mm Bellows NBR Suction Cup VASB-30-1/8-NBR, 1/8 in

RS Stock No.: 203-8219Brand: FestoManufacturers Part No.: VASB-30-1/8-NBR
brand-logo
View all in Pneumatic Suction Cups

Technical Document

Specifications

Brand

Festo

Pad Diameter

30mm

Pad Type

Bellows

Pad Material

NBR

Connection Type

G 1/8

Manufacturer Series

VASB

Holding Force

34N

Threaded Connection Size

1/8 in

Material

Brass

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 93.98

AED 93.98 Each (ex VAT)

AED 98.68

AED 98.68 Each (inc. VAT)

Festo 30mm Bellows NBR Suction Cup VASB-30-1/8-NBR, 1/8 in

AED 93.98

AED 93.98 Each (ex VAT)

AED 98.68

AED 98.68 Each (inc. VAT)

Festo 30mm Bellows NBR Suction Cup VASB-30-1/8-NBR, 1/8 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Pad Diameter

30mm

Pad Type

Bellows

Pad Material

NBR

Connection Type

G 1/8

Manufacturer Series

VASB

Holding Force

34N

Threaded Connection Size

1/8 in

Material

Brass

Country of Origin

Germany

You may be interested in