Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Festo 30mm Bellows Silicon Suction Cup VASB-30-1/8-SI-B, 1/8 in

RS Stock No.: 203-8181Brand: FestoManufacturers Part No.: VASB-30-1/8-SI-B
brand-logo
View all in Pneumatic Suction Cups

Technical Document

Specifications

Brand

Festo

Pad Diameter

30mm

Pad Type

Bellows

Pad Material

Silicon

Connection Type

G 1/8

Manufacturer Series

VASB

Holding Force

25N

Threaded Connection Size

1/8 in

Material

Aluminium Alloy

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 87.81

AED 87.81 Each (ex VAT)

AED 92.20

AED 92.20 Each (inc. VAT)

Festo 30mm Bellows Silicon Suction Cup VASB-30-1/8-SI-B, 1/8 in

AED 87.81

AED 87.81 Each (ex VAT)

AED 92.20

AED 92.20 Each (inc. VAT)

Festo 30mm Bellows Silicon Suction Cup VASB-30-1/8-SI-B, 1/8 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Pad Diameter

30mm

Pad Type

Bellows

Pad Material

Silicon

Connection Type

G 1/8

Manufacturer Series

VASB

Holding Force

25N

Threaded Connection Size

1/8 in

Material

Aluminium Alloy

Country of Origin

Germany

You may be interested in