Festo VAVE series Sub Base, 566714

RS Stock No.: 202-2890Brand: FestoManufacturers Part No.: VAVE-L1-1VH2-LP
brand-logo

Technical Document

Specifications

Brand

Festo

Manufacturer Series

VAVE

Type

Electrical Sub Base

Body Material

PA

Model Number

566714

Coil Voltage

24V

AED 47.93

AED 47.93 Each (ex VAT)

AED 50.33

AED 50.33 Each (inc. VAT)

Festo VAVE series Sub Base, 566714

AED 47.93

AED 47.93 Each (ex VAT)

AED 50.33

AED 50.33 Each (inc. VAT)

Festo VAVE series Sub Base, 566714

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Manufacturer Series

VAVE

Type

Electrical Sub Base

Body Material

PA

Model Number

566714

Coil Voltage

24V