Festo Lever 5/2 Pneumatic Manual Control Valve VHEF Series, G 1/4, 1/4in, 4165864

Technical Document
Specifications
Brand
FestoControl Mechanism
Lever
Connection Port Thread
G 1/4
Function
5/2
Thread Size
1/4in
Thread Standard
BSPP
Manufacturer Series
VHEF
Control Button/Switch Colour
Black
Maximum Operating Pressure
10 bar
Body Material
Aluminium Alloy
Maximum Flow Rate
1200L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
5
Number of Positions
2
Model Number p
4165864
Model Number (p)
4165864
Country of Origin
Hungary
AED 1,118.43
AED 1,118.43 Each (ex VAT)
AED 1,174.35
AED 1,174.35 Each (inc. VAT)
1
AED 1,118.43
AED 1,118.43 Each (ex VAT)
AED 1,174.35
AED 1,174.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,118.43 |
5+ | AED 1,073.78 |
Technical Document
Specifications
Brand
FestoControl Mechanism
Lever
Connection Port Thread
G 1/4
Function
5/2
Thread Size
1/4in
Thread Standard
BSPP
Manufacturer Series
VHEF
Control Button/Switch Colour
Black
Maximum Operating Pressure
10 bar
Body Material
Aluminium Alloy
Maximum Flow Rate
1200L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
5
Number of Positions
2
Model Number p
4165864
Model Number (p)
4165864
Country of Origin
Hungary