Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo VLG-4-1/8 Pulse Generator, 15 Hz min, 30Hz max

RS Stock No.: 216-6366Brand: FestoManufacturers Part No.: VLG-4-1/8
brand-logo
View all in Pulse Generators

Technical Document

Specifications

Brand

Festo

Maximum Frequency

30Hz

Minimum Frequency

15 Hz

Minimum Operating Temperature

-10°C

Weight

270g

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 6,096.93

AED 6,096.93 Each (ex VAT)

AED 6,401.78

AED 6,401.78 Each (inc. VAT)

Festo VLG-4-1/8 Pulse Generator, 15 Hz min, 30Hz max

AED 6,096.93

AED 6,096.93 Each (ex VAT)

AED 6,401.78

AED 6,401.78 Each (inc. VAT)

Festo VLG-4-1/8 Pulse Generator, 15 Hz min, 30Hz max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Frequency

30Hz

Minimum Frequency

15 Hz

Minimum Operating Temperature

-10°C

Weight

270g

Maximum Operating Temperature

+60°C

Country of Origin

Germany