Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Plunger 3/2 Pneumatic Manual Control Valve VMEF Series, G 1/8, 1/8in, 8031331

RS Stock No.: 181-6416Brand: FestoManufacturers Part No.: VMEF-STC-M32-M-G18
brand-logo

Technical Document

Specifications

Brand

Festo

Control Mechanism

Plunger

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

BSPP

Manufacturer Series

VMEF

Maximum Operating Pressure

10 bar

Body Material

Aluminium Alloy

Maximum Flow Rate

750L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

8031331

Country of Origin

Brazil

Stock information temporarily unavailable.

AED 344.50

AED 344.50 Each (ex VAT)

AED 361.73

AED 361.73 Each (inc. VAT)

Festo Plunger 3/2 Pneumatic Manual Control Valve VMEF Series, G 1/8, 1/8in, 8031331

AED 344.50

AED 344.50 Each (ex VAT)

AED 361.73

AED 361.73 Each (inc. VAT)

Festo Plunger 3/2 Pneumatic Manual Control Valve VMEF Series, G 1/8, 1/8in, 8031331
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 344.50
5+AED 330.70

Technical Document

Specifications

Brand

Festo

Control Mechanism

Plunger

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

BSPP

Manufacturer Series

VMEF

Maximum Operating Pressure

10 bar

Body Material

Aluminium Alloy

Maximum Flow Rate

750L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

8031331

Country of Origin

Brazil