Technical Document
Specifications
Brand
FestoMaximum Suction Flow
51.6L/min
Maximum Vacuum Pressure
5bar
Nozzle Diameter
1.4mm
Manufacturer Series
VN
Silencer
Yes
Country of Origin
Hungary
Stock information temporarily unavailable.
AED 309.70
AED 309.70 Each (ex VAT)
AED 325.18
AED 325.18 Each (inc. VAT)
Festo Vacuum Generator, 1.4mm nozzle , 5bar 51.6L/min, VN series
1
AED 309.70
AED 309.70 Each (ex VAT)
AED 325.18
AED 325.18 Each (inc. VAT)
Festo Vacuum Generator, 1.4mm nozzle , 5bar 51.6L/min, VN series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoMaximum Suction Flow
51.6L/min
Maximum Vacuum Pressure
5bar
Nozzle Diameter
1.4mm
Manufacturer Series
VN
Silencer
Yes
Country of Origin
Hungary