Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Pneumatic Regulator - 0.1bar to 10bar, 11bar max. input, 542219

RS Stock No.: 202-2135Brand: FestoManufacturers Part No.: VPPM-6TA-L-1-F-0L10H-S1
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Festo

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.1bar

Maximum Input Pressure

11bar

Manufacturer Series

VPP

Typical Flow Rate

1400L/min

Model Number p

542219

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 3,276.94

AED 3,276.94 Each (ex VAT)

AED 3,440.79

AED 3,440.79 Each (inc. VAT)

Festo Pneumatic Regulator - 0.1bar to 10bar, 11bar max. input, 542219

AED 3,276.94

AED 3,276.94 Each (ex VAT)

AED 3,440.79

AED 3,440.79 Each (inc. VAT)

Festo Pneumatic Regulator - 0.1bar to 10bar, 11bar max. input, 542219
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.1bar

Maximum Input Pressure

11bar

Manufacturer Series

VPP

Typical Flow Rate

1400L/min

Model Number p

542219

Country of Origin

Bulgaria