Festo 5/2 Monostable Solenoid Valve - Electrical VSVA Series, 546703

RS Stock No.: 202-1573Brand: FestoManufacturers Part No.: VSVA-B-M52-MH-A2-1C1
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

5/2 Monostable

Actuation Type

Electrical

Manufacturer Series

VSVA

Mounting Style

Sub Base

Model Number (p)

546703

Country of Origin

Germany

Stock information temporarily unavailable.

AED 520.06

AED 520.06 Each (ex VAT)

AED 546.06

AED 546.06 Each (inc. VAT)

Festo 5/2 Monostable Solenoid Valve - Electrical VSVA Series, 546703

AED 520.06

AED 520.06 Each (ex VAT)

AED 546.06

AED 546.06 Each (inc. VAT)

Festo 5/2 Monostable Solenoid Valve - Electrical VSVA Series, 546703
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Function

5/2 Monostable

Actuation Type

Electrical

Manufacturer Series

VSVA

Mounting Style

Sub Base

Model Number (p)

546703

Country of Origin

Germany