Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo 3/2 Closed, Monostable Solenoid Valve - Electrical G 1/8 VUVS Series, 575262

RS Stock No.: 202-1347Brand: FestoManufacturers Part No.: VUVS-L20-M32U-MD-G18-F7
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

3/2 Closed, Monostable

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VUVS

Mounting Style

Manifold

Country of Origin

China

Stock information temporarily unavailable.

AED 342.40

AED 342.40 Each (ex VAT)

AED 359.52

AED 359.52 Each (inc. VAT)

Festo 3/2 Closed, Monostable Solenoid Valve - Electrical G 1/8 VUVS Series, 575262

AED 342.40

AED 342.40 Each (ex VAT)

AED 359.52

AED 359.52 Each (inc. VAT)

Festo 3/2 Closed, Monostable Solenoid Valve - Electrical G 1/8 VUVS Series, 575262
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Function

3/2 Closed, Monostable

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VUVS

Mounting Style

Manifold

Country of Origin

China