Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 VZWD Series 24V dc, 1491836

RS Stock No.: 121-5800Brand: FestoManufacturers Part No.: VZWD-L-M22C-M-G18-30-V-1P4-15-R1Distrelec Article No.: 30170383
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

2/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Spring

Manufacturer Series

VZWD

Mounting Style

Inline

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

2

Body Material

Brass

Maximum Flow Rate

210L/min

Solenoid Power Consumption

11W

Minimum Operating Pressure

0bar

Maximum Operating Pressure

15 bar

Thread Size

1/8in

Number of Positions

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+35°C

Thread Standard

G

Special Features

Design Insensitive to Slight Contamination of the Media

Country of Origin

Germany

Product details

VZWD Series Solenoid Valves

The VZWD series of directly actuated solenoid valves are ideal for use in high-pressure applications with low flow rates. The valve is able operate without differential pressure at up to 15 bar, even in closed media circuits.

Features and Benefits

Operate with water, air and neutral media
Operation not affected by light levels of dirt
Available with connecting thread G or G⅛
Mechanical spring reset
Integrated N/C function
Max. operating pressure of 15 bar
Inline mounting
IP65 protection rating

Applications

Pneumatics, high-pressure cleaning, process automation, vacuum technology, venting gas and tank systems.

Stock information temporarily unavailable.

AED 388.40

AED 388.40 Each (ex VAT)

AED 407.82

AED 407.82 Each (inc. VAT)

Festo 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 VZWD Series 24V dc, 1491836

AED 388.40

AED 388.40 Each (ex VAT)

AED 407.82

AED 407.82 Each (inc. VAT)

Festo 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 VZWD Series 24V dc, 1491836
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 388.40
5+AED 372.91

Technical Document

Specifications

Brand

Festo

Function

2/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Spring

Manufacturer Series

VZWD

Mounting Style

Inline

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

2

Body Material

Brass

Maximum Flow Rate

210L/min

Solenoid Power Consumption

11W

Minimum Operating Pressure

0bar

Maximum Operating Pressure

15 bar

Thread Size

1/8in

Number of Positions

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+35°C

Thread Standard

G

Special Features

Design Insensitive to Slight Contamination of the Media

Country of Origin

Germany

Product details

VZWD Series Solenoid Valves

The VZWD series of directly actuated solenoid valves are ideal for use in high-pressure applications with low flow rates. The valve is able operate without differential pressure at up to 15 bar, even in closed media circuits.

Features and Benefits

Operate with water, air and neutral media
Operation not affected by light levels of dirt
Available with connecting thread G or G⅛
Mechanical spring reset
Integrated N/C function
Max. operating pressure of 15 bar
Inline mounting
IP65 protection rating

Applications

Pneumatics, high-pressure cleaning, process automation, vacuum technology, venting gas and tank systems.