Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FIBET M10 Anti Vibration Mount with 128.8kg Compression Load

RS Stock No.: 237-2054Brand: FIBETManufacturers Part No.: 4035VD25-60
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

FIBET

Thread Size

M10

Diameter

40mm

Overall Height

60mm

Material

Natural Rubber

Metalwork

Zinc Plated Steel

Compression Load

128.8kg

Compression Deflection

7mm

Type

Male to Female

Country of Origin

Italy

Product details

Male-Female Mounts

VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.

Male To Female

Cylindrical Mounts

You may be interested in
Stock information temporarily unavailable.

AED 141.33

AED 35.332 Each (In a Pack of 4) (ex VAT)

AED 148.40

AED 37.099 Each (In a Pack of 4) (inc. VAT)

FIBET M10 Anti Vibration Mount with 128.8kg Compression Load

AED 141.33

AED 35.332 Each (In a Pack of 4) (ex VAT)

AED 148.40

AED 37.099 Each (In a Pack of 4) (inc. VAT)

FIBET M10 Anti Vibration Mount with 128.8kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
4 - 16AED 35.332AED 141.33
20 - 36AED 34.545AED 138.18
40 - 96AED 34.282AED 137.13
100+AED 34.072AED 136.29
You may be interested in

Technical Document

Specifications

Brand

FIBET

Thread Size

M10

Diameter

40mm

Overall Height

60mm

Material

Natural Rubber

Metalwork

Zinc Plated Steel

Compression Load

128.8kg

Compression Deflection

7mm

Type

Male to Female

Country of Origin

Italy

Product details

Male-Female Mounts

VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.

Male To Female

Cylindrical Mounts

You may be interested in