FIBET Circular M12 Anti Vibration Mount, Bell Mount with 108daN Compression Load

RS Stock No.: 201-2334Brand: FIBETManufacturers Part No.: CFBMH783012-45
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

FIBET

Anti Vibration Mount Type

Bell Mount

Thread Size

M12

Diameter

78mm - 135mm

Foot Height

30mm

Overall Height

30mm

Material

Natural Rubber

Foot Shape

Circular

Compression Load

108daN

Metalwork

Zinc Plated Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Type

Bell Mount

Country of Origin

China

Stock information temporarily unavailable.

AED 112.61

AED 112.61 Each (ex VAT)

AED 118.24

AED 118.24 Each (inc. VAT)

FIBET Circular M12 Anti Vibration Mount, Bell Mount with 108daN Compression Load

AED 112.61

AED 112.61 Each (ex VAT)

AED 118.24

AED 118.24 Each (inc. VAT)

FIBET Circular M12 Anti Vibration Mount, Bell Mount with 108daN Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 112.61
5 - 9AED 109.20
10+AED 108.52

Technical Document

Specifications

Brand

FIBET

Anti Vibration Mount Type

Bell Mount

Thread Size

M12

Diameter

78mm - 135mm

Foot Height

30mm

Overall Height

30mm

Material

Natural Rubber

Foot Shape

Circular

Compression Load

108daN

Metalwork

Zinc Plated Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Type

Bell Mount

Country of Origin

China