Technical Document
Specifications
Brand
FIBETAnti Vibration Mount Type
Bell Mount
Thread Size
M12
Diameter
83mm
Overall Height
35mm
Material
Natural Rubber
Metalwork
Zinc Plated Steel
Compression Load
180daN
Compression Deflection
4mm
Type
Bell Mount
Country of Origin
China
Product details
Bell Mounts - Type CFBMS
Low-profile and easy to install anti-vibration mounts
Built-in fail-safe device to provide shock and failure protection for mobile, marine, or seismic stationary applications
Offers high-level insulation - especially useful with generators, engines etc. with an operating frequency of around 25Hz (1500 RPM)
Axial stresses are perfectly absorbed and side deflection limited to guarantee good stability
Applications include generator sets, engines, tool room machinery, pumps, HVAC, special equipment, etc.
Bell Mounts
AED 151.20
AED 151.20 Each (ex VAT)
AED 158.76
AED 158.76 Each (inc. VAT)
1
AED 151.20
AED 151.20 Each (ex VAT)
AED 158.76
AED 158.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 151.20 |
5 - 9 | AED 149.15 |
10+ | AED 146.95 |
Technical Document
Specifications
Brand
FIBETAnti Vibration Mount Type
Bell Mount
Thread Size
M12
Diameter
83mm
Overall Height
35mm
Material
Natural Rubber
Metalwork
Zinc Plated Steel
Compression Load
180daN
Compression Deflection
4mm
Type
Bell Mount
Country of Origin
China
Product details
Bell Mounts - Type CFBMS
Low-profile and easy to install anti-vibration mounts
Built-in fail-safe device to provide shock and failure protection for mobile, marine, or seismic stationary applications
Offers high-level insulation - especially useful with generators, engines etc. with an operating frequency of around 25Hz (1500 RPM)
Axial stresses are perfectly absorbed and side deflection limited to guarantee good stability
Applications include generator sets, engines, tool room machinery, pumps, HVAC, special equipment, etc.