Technical Document
Specifications
Brand
FIBETInside Diameter
8.2mm
Outside Diameter
20mm
Outer Length
21mm
Inner Length
14mm
Country of Origin
Italy
Product details
Metal-to-Rubber Bonded Bushes
Anti-vibration bushes (also known as 'silent bushes') manufactured from natural rubber and plated mild steel, designed to provide protection against vibration and shock in all attitudes. These bushes are designed to avoid wear and remove the need for lubrication of bearings, thus providing a maintenance-free life.
AED 380.00
AED 95.00 Each (In a Pack of 4) (ex VAT)
AED 399.00
AED 99.75 Each (In a Pack of 4) (inc. VAT)
4
AED 380.00
AED 95.00 Each (In a Pack of 4) (ex VAT)
AED 399.00
AED 99.75 Each (In a Pack of 4) (inc. VAT)
4
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
4 - 16 | AED 95.00 | AED 380.00 |
20 - 36 | AED 91.95 | AED 367.80 |
40+ | AED 89.20 | AED 356.80 |
Technical Document
Specifications
Brand
FIBETInside Diameter
8.2mm
Outside Diameter
20mm
Outer Length
21mm
Inner Length
14mm
Country of Origin
Italy
Product details
Metal-to-Rubber Bonded Bushes
Anti-vibration bushes (also known as 'silent bushes') manufactured from natural rubber and plated mild steel, designed to provide protection against vibration and shock in all attitudes. These bushes are designed to avoid wear and remove the need for lubrication of bearings, thus providing a maintenance-free life.