Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FIBET Rubber Bush FBNS1030.4549

RS Stock No.: 301-1362Brand: FIBETManufacturers Part No.: FBNS1030.4549
brand-logo
View all in Bonded Bushes

Technical Document

Specifications

Brand

FIBET

Inside Diameter

10mm

Outside Diameter

30mm

Outer Length

49mm

Inner Length

45mm

Country of Origin

Italy

Product details

Metal-to-Rubber Bonded Bushes

Anti-vibration bushes (also known as 'silent bushes') manufactured from natural rubber and plated mild steel, designed to provide protection against vibration and shock in all attitudes. These bushes are designed to avoid wear and remove the need for lubrication of bearings, thus providing a maintenance-free life.

Stock information temporarily unavailable.

AED 235.20

AED 58.80 Each (In a Pack of 4) (ex VAT)

AED 246.96

AED 61.74 Each (In a Pack of 4) (inc. VAT)

FIBET Rubber Bush FBNS1030.4549

AED 235.20

AED 58.80 Each (In a Pack of 4) (ex VAT)

AED 246.96

AED 61.74 Each (In a Pack of 4) (inc. VAT)

FIBET Rubber Bush FBNS1030.4549
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
4 - 16AED 58.80AED 235.20
20 - 36AED 57.908AED 231.63
40+AED 57.068AED 228.27

Technical Document

Specifications

Brand

FIBET

Inside Diameter

10mm

Outside Diameter

30mm

Outer Length

49mm

Inner Length

45mm

Country of Origin

Italy

Product details

Metal-to-Rubber Bonded Bushes

Anti-vibration bushes (also known as 'silent bushes') manufactured from natural rubber and plated mild steel, designed to provide protection against vibration and shock in all attitudes. These bushes are designed to avoid wear and remove the need for lubrication of bearings, thus providing a maintenance-free life.