Technical Document
Specifications
Brand
FIBETInside Diameter
12mm
Outside Diameter
30mm
Outer Length
34mm
Inner Length
44mm
Country of Origin
Italy
Product details
Metal-to-Rubber Bonded Bushes
Anti-vibration bushes (also known as 'silent bushes') manufactured from natural rubber and plated mild steel, designed to provide protection against vibration and shock in all attitudes. These bushes are designed to avoid wear and remove the need for lubrication of bearings, thus providing a maintenance-free life.
AED 140.29
AED 35.072 Each (In a Pack of 4) (ex VAT)
AED 147.30
AED 36.826 Each (In a Pack of 4) (inc. VAT)
4
AED 140.29
AED 35.072 Each (In a Pack of 4) (ex VAT)
AED 147.30
AED 36.826 Each (In a Pack of 4) (inc. VAT)
4
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
4 - 16 | AED 35.072 | AED 140.29 |
20 - 36 | AED 34.608 | AED 138.43 |
40+ | AED 34.042 | AED 136.17 |
Technical Document
Specifications
Brand
FIBETInside Diameter
12mm
Outside Diameter
30mm
Outer Length
34mm
Inner Length
44mm
Country of Origin
Italy
Product details
Metal-to-Rubber Bonded Bushes
Anti-vibration bushes (also known as 'silent bushes') manufactured from natural rubber and plated mild steel, designed to provide protection against vibration and shock in all attitudes. These bushes are designed to avoid wear and remove the need for lubrication of bearings, thus providing a maintenance-free life.