Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fibox Grey EPDM Cable Gland, M32 Thread, 15mm min., 20mm max., IP66, IP67

RS Stock No.: 539-5555Brand: FiboxManufacturers Part No.: 3545083
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Fibox

Thread Size

M32

Maximum Cable Diameter

20mm

Minimum Cable Diameter

15mm

Material

EPDM

Colour

Grey

IP Rating

IP66, IP67

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Country of Origin

Finland

Product details

FEM series IP65 grommet

EPDM rubber grommet that provides sealing to IP65 (as per IEC 529) at cable feed.
Housings can be readily wired through pre-cut openings that are quickly punched in.
Provide total insulation.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fibox Grey EPDM Cable Gland, M32 Thread, 15mm min., 20mm max., IP66, IP67

P.O.A.

Fibox Grey EPDM Cable Gland, M32 Thread, 15mm min., 20mm max., IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fibox

Thread Size

M32

Maximum Cable Diameter

20mm

Minimum Cable Diameter

15mm

Material

EPDM

Colour

Grey

IP Rating

IP66, IP67

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Country of Origin

Finland

Product details

FEM series IP65 grommet

EPDM rubber grommet that provides sealing to IP65 (as per IEC 529) at cable feed.
Housings can be readily wired through pre-cut openings that are quickly punched in.
Provide total insulation.

You may be interested in