Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Fibox Grey ABS Enclosure, IP66, IP67, 180 x 180 x 100mm

RS Stock No.: 498-4621Brand: FiboxManufacturers Part No.: ABS 175/100 HG ENCLOSUREDistrelec Article No.: 15063177
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

ABS

External Length

180 mm

External Height

100 mm

External Width

180 mm

External Dimensions

180 x 180 x 100mm

IP Rating

IP66, IP67

Colour

Grey

Shielded

No

Distrelec Product Id

15063177

Country of Origin

Finland

Product details

FIBOX MNX ABS Series Enclosures

MNX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.

Features and Benefits

• Ideal for housing electrical and electronic components
• Lid features a recess which is ideal for membrane keypads
• IP66/67 rating and comply with EN60529
• Temperature range: -40 °C to +80 °C short term, -40 °C to +60 °C for continuous use
• Dimensions: 100 x 100 x 35 mm to 255 x 180 x 175 mm
• RAL 7035

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
Yes, MNX series enclosures have an IP66/67 rating

Are they mountable?
Yes, they are suitable for wall mounting or portable applications

What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with silicon gasket and Polyamide cover screws.

Approvals

   NEMA, ULC, EN50298, EN60950 and AS3132-1991

You may be interested in
Stock information temporarily unavailable.

AED 159.19

AED 159.19 Each (ex VAT)

AED 167.15

AED 167.15 Each (inc. VAT)

Fibox Grey ABS Enclosure, IP66, IP67, 180 x 180 x 100mm

AED 159.19

AED 159.19 Each (ex VAT)

AED 167.15

AED 167.15 Each (inc. VAT)

Fibox Grey ABS Enclosure, IP66, IP67, 180 x 180 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fibox

Body Material

ABS

External Length

180 mm

External Height

100 mm

External Width

180 mm

External Dimensions

180 x 180 x 100mm

IP Rating

IP66, IP67

Colour

Grey

Shielded

No

Distrelec Product Id

15063177

Country of Origin

Finland

Product details

FIBOX MNX ABS Series Enclosures

MNX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.

Features and Benefits

• Ideal for housing electrical and electronic components
• Lid features a recess which is ideal for membrane keypads
• IP66/67 rating and comply with EN60529
• Temperature range: -40 °C to +80 °C short term, -40 °C to +60 °C for continuous use
• Dimensions: 100 x 100 x 35 mm to 255 x 180 x 175 mm
• RAL 7035

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
Yes, MNX series enclosures have an IP66/67 rating

Are they mountable?
Yes, they are suitable for wall mounting or portable applications

What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with silicon gasket and Polyamide cover screws.

Approvals

   NEMA, ULC, EN50298, EN60950 and AS3132-1991

You may be interested in