Fibox Grey ABS Enclosure, IP66, IP67, IK07, Grey Lid, 110 x 80 x 85mm

RS Stock No.: 194-3131Brand: FiboxManufacturers Part No.: ABS B 85 G ENCLOSURE
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

ABS

External Length

110 mm

External Height

85 mm

External Width

80 mm

External Dimensions

110 x 80 x 85mm

Range

Piccolo

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

IK Rating

IK07

Gasket Material

Polyurethane

RAL Code

RAL 7035

Country of Origin

Finland

Stock information temporarily unavailable.

AED 73.97

AED 73.97 Each (ex VAT)

AED 77.67

AED 77.67 Each (inc. VAT)

Fibox Grey ABS Enclosure, IP66, IP67, IK07, Grey Lid, 110 x 80 x 85mm

AED 73.97

AED 73.97 Each (ex VAT)

AED 77.67

AED 77.67 Each (inc. VAT)

Fibox Grey ABS Enclosure, IP66, IP67, IK07, Grey Lid, 110 x 80 x 85mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Body Material

ABS

External Length

110 mm

External Height

85 mm

External Width

80 mm

External Dimensions

110 x 80 x 85mm

Range

Piccolo

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

IK Rating

IK07

Gasket Material

Polyurethane

RAL Code

RAL 7035

Country of Origin

Finland