Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fibox Euronorm II Series Grey Aluminium Enclosure, IP65, IP66, IP67, Grey Lid, 284 x 234 x 111mm

RS Stock No.: 219-0335Brand: FiboxManufacturers Part No.: AL232811
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

Aluminium

External Length

284 mm

External Height

111 mm

External Width

234 mm

External Dimensions

284 x 234 x 111mm

IP Rating

IP65, IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Euronorm II

Country of Origin

Finland

Stock information temporarily unavailable.

P.O.A.

Fibox Euronorm II Series Grey Aluminium Enclosure, IP65, IP66, IP67, Grey Lid, 284 x 234 x 111mm

P.O.A.

Fibox Euronorm II Series Grey Aluminium Enclosure, IP65, IP66, IP67, Grey Lid, 284 x 234 x 111mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Body Material

Aluminium

External Length

284 mm

External Height

111 mm

External Width

234 mm

External Dimensions

284 x 234 x 111mm

IP Rating

IP65, IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Euronorm II

Country of Origin

Finland