Technical Document
Specifications
Brand
FiboxBody Material
Aluminium
External Length
127 mm
External Height
57 mm
External Width
82 mm
External Dimensions
127 x 82 x 57mm
IP Rating
IP66, IP67, IP68
Colour
Unpainted
Lid Colour
Unpainted
Shielded
No
Series
Euronord
Country of Origin
Finland
Product details
FIBOX Euronord Aluminium Enclosure
Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The enclosure lid has a sealing gasket, and can be easily sealed with a single 90° turn on the quick-lock stainless steel screw.
Features and Benefits
• Temperature range -50°C to +80°C (continuous), -50 to +140°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67
• Raw, not painted
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
• Yes, Euronord series enclosures have IP66, IP67 & IP68 rating
Can you purchase mounting plates separately
• No, Euronord mounting plates are not available separately
What is supplied?
• Enclosure, Base with screws for mounting plate/ DIN Rail, cover with PUR or Neoprene gasket and stainless steel cover screws
Standards
EN 62208:2003 (50298:1998). EN 60950.
AED 243.55
AED 243.55 Each (ex VAT)
AED 255.73
AED 255.73 Each (inc. VAT)
1
AED 243.55
AED 243.55 Each (ex VAT)
AED 255.73
AED 255.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FiboxBody Material
Aluminium
External Length
127 mm
External Height
57 mm
External Width
82 mm
External Dimensions
127 x 82 x 57mm
IP Rating
IP66, IP67, IP68
Colour
Unpainted
Lid Colour
Unpainted
Shielded
No
Series
Euronord
Country of Origin
Finland
Product details
FIBOX Euronord Aluminium Enclosure
Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The enclosure lid has a sealing gasket, and can be easily sealed with a single 90° turn on the quick-lock stainless steel screw.
Features and Benefits
• Temperature range -50°C to +80°C (continuous), -50 to +140°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67
• Raw, not painted
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
• Yes, Euronord series enclosures have IP66, IP67 & IP68 rating
Can you purchase mounting plates separately
• No, Euronord mounting plates are not available separately
What is supplied?
• Enclosure, Base with screws for mounting plate/ DIN Rail, cover with PUR or Neoprene gasket and stainless steel cover screws
Standards
EN 62208:2003 (50298:1998). EN 60950.