Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fibox Arca Series Polycarbonate Wall Box, IP65, 162.5 mm x 300 mm x 487mm

RS Stock No.: 194-3120Brand: FiboxManufacturers Part No.: ARCA 403015WDistrelec Article No.: 30034493
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Fibox

External Height

162.5 mm

External Width

300 mm

External Depth

487mm

Body Material

Polycarbonate

IP Rating

IP65

Chassis Plate

Yes

Door Lock Type

2-Point Lock

Gland Plate

No

Colour

Light Grey

RAL Code

RAL 7035

Series

ARCA

Application

Outdoor

External Mounting Type

Wall

For Protection Of

EMC Components

Special Features

Cabinet Base, Double Bit Lock, Swing Handle

Distrelec Product Id

30034493

IK Rating

IK08

Fixing Kit

Yes

Internal Mounting Type

Wall Mounting

Country of Origin

Finland

Stock information temporarily unavailable.

AED 983.08

AED 983.08 Each (ex VAT)

AED 1,032.23

AED 1,032.23 Each (inc. VAT)

Fibox Arca Series Polycarbonate Wall Box, IP65, 162.5 mm x 300 mm x 487mm

AED 983.08

AED 983.08 Each (ex VAT)

AED 1,032.23

AED 1,032.23 Each (inc. VAT)

Fibox Arca Series Polycarbonate Wall Box, IP65, 162.5 mm x 300 mm x 487mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

External Height

162.5 mm

External Width

300 mm

External Depth

487mm

Body Material

Polycarbonate

IP Rating

IP65

Chassis Plate

Yes

Door Lock Type

2-Point Lock

Gland Plate

No

Colour

Light Grey

RAL Code

RAL 7035

Series

ARCA

Application

Outdoor

External Mounting Type

Wall

For Protection Of

EMC Components

Special Features

Cabinet Base, Double Bit Lock, Swing Handle

Distrelec Product Id

30034493

IK Rating

IK08

Fixing Kit

Yes

Internal Mounting Type

Wall Mounting

Country of Origin

Finland