Fibox Polycarbonate Wall Box, IP66, 400 mm x 400 mm x 210mm

Technical Document
Specifications
Brand
FiboxExternal Height
400 mm
External Width
400 mm
External Depth
210mm
Body Material
Polycarbonate
IP Rating
IP66
Distrelec Product Id
30293654
IK Rating
IK10
Country of Origin
Finland
AED 905.06
AED 905.06 Each (ex VAT)
AED 950.31
AED 950.31 Each (inc. VAT)
1
AED 905.06
AED 905.06 Each (ex VAT)
AED 950.31
AED 950.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FiboxExternal Height
400 mm
External Width
400 mm
External Depth
210mm
Body Material
Polycarbonate
IP Rating
IP66
Distrelec Product Id
30293654
IK Rating
IK10
Country of Origin
Finland