Fibox CAB PC Series Polycarbonate Wall Box, IP65, 300 mm x 200 mm x 180mm

RS Stock No.: 289-6005Brand: FiboxManufacturers Part No.: CAB PC 302018 G3B CABINET
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Fibox

External Height

300 mm

External Width

200 mm

External Depth

180mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP65

Chassis Plate

No

Door Lock Type

Key

Gland Plate

No

Colour

Grey

Series

CAB PC

External Mounting Type

Bracket

Fixing Kit

Yes

IK Rating

IK08

Internal Mounting Type

Panel

Product details

Fibox CAB PC Wall Mount Enclosures

High impact resistant, glass filled polycarbonate enclosures offering a viable and cost effective alternative to steel wall mounting enclosures. The material used is Halogen free and is flame tested to UL94-V2 (self-extinguishing).

Features and Benefits

• Polycarbonate light grey RAL 7035
• Polyurethane gasket
• IP65 and IK08 protection
• Electrically insulated
• Halogen free
• UV resistant
• Operating temperature range: -40°C to +80°C

Accessories (ordered separately)

• Swing doors/front plates, aluminium, 1.5 mm thick
• Mounting plates, galvanised steel, 1.5 mm thick
• Swing door kit for aluminium front plates. Contains a pair of hinges (in kit form). Each kit is for one swing door and comes with full installation instructions
• Wall Brackets, 4 pieces, includes screws

Standards

EN 60529, EN 62262.

Stock information temporarily unavailable.

AED 611.73

AED 611.73 Each (ex VAT)

AED 642.32

AED 642.32 Each (inc. VAT)

Fibox CAB PC Series Polycarbonate Wall Box, IP65, 300 mm x 200 mm x 180mm

AED 611.73

AED 611.73 Each (ex VAT)

AED 642.32

AED 642.32 Each (inc. VAT)

Fibox CAB PC Series Polycarbonate Wall Box, IP65, 300 mm x 200 mm x 180mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

External Height

300 mm

External Width

200 mm

External Depth

180mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP65

Chassis Plate

No

Door Lock Type

Key

Gland Plate

No

Colour

Grey

Series

CAB PC

External Mounting Type

Bracket

Fixing Kit

Yes

IK Rating

IK08

Internal Mounting Type

Panel

Product details

Fibox CAB PC Wall Mount Enclosures

High impact resistant, glass filled polycarbonate enclosures offering a viable and cost effective alternative to steel wall mounting enclosures. The material used is Halogen free and is flame tested to UL94-V2 (self-extinguishing).

Features and Benefits

• Polycarbonate light grey RAL 7035
• Polyurethane gasket
• IP65 and IK08 protection
• Electrically insulated
• Halogen free
• UV resistant
• Operating temperature range: -40°C to +80°C

Accessories (ordered separately)

• Swing doors/front plates, aluminium, 1.5 mm thick
• Mounting plates, galvanised steel, 1.5 mm thick
• Swing door kit for aluminium front plates. Contains a pair of hinges (in kit form). Each kit is for one swing door and comes with full installation instructions
• Wall Brackets, 4 pieces, includes screws

Standards

EN 60529, EN 62262.