Fibox CAB PCQ Series Polycarbonate Wall Box, IP66, IP67, 170 mm x 300 mm x 300mm

RS Stock No.: 509-3344Brand: FiboxManufacturers Part No.: CAB PCQ 303017 G CABINETDistrelec Article No.: 30408716
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Fibox

External Height

170 mm

External Width

300 mm

External Depth

300mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66, IP67

Chassis Plate

No

Door Lock Type

Quick Release Lock

Gland Plate

No

Colour

Grey

Series

CAB PCQ

External Mounting Type

Bracket

Fixing Kit

No

IK Rating

IK08

Internal Mounting Type

Panel

Country of Origin

Finland

Product details

Fibox Quick Series Wall Mount Enclosures

The QUICK series from Fibox are wall mounted cabinets made from high impact resistant polycarbonate, which are ideally suited to harsh industrial and outdoor environments. These enclosures are equipped with quick screw covers for easy access. Transparent cover options allow easy viewing of installed equipment and indicators.

Features and Benefits

• Equipped with "Quick" turn screw covers
• Wall mountable (brackets listed separately)
• High impact resistant polycarbonate
• Grey or smoked transparent lids
• UL 94-5V flammability rating
• IP66/IP67 rating
• IK08 impact resistance rating

Standards

UL 508; NEMA type 1, 4, 4X, 12 & 13.

Stock information temporarily unavailable.

AED 705.23

AED 705.23 Each (ex VAT)

AED 740.49

AED 740.49 Each (inc. VAT)

Fibox CAB PCQ Series Polycarbonate Wall Box, IP66, IP67, 170 mm x 300 mm x 300mm

AED 705.23

AED 705.23 Each (ex VAT)

AED 740.49

AED 740.49 Each (inc. VAT)

Fibox CAB PCQ Series Polycarbonate Wall Box, IP66, IP67, 170 mm x 300 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

External Height

170 mm

External Width

300 mm

External Depth

300mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66, IP67

Chassis Plate

No

Door Lock Type

Quick Release Lock

Gland Plate

No

Colour

Grey

Series

CAB PCQ

External Mounting Type

Bracket

Fixing Kit

No

IK Rating

IK08

Internal Mounting Type

Panel

Country of Origin

Finland

Product details

Fibox Quick Series Wall Mount Enclosures

The QUICK series from Fibox are wall mounted cabinets made from high impact resistant polycarbonate, which are ideally suited to harsh industrial and outdoor environments. These enclosures are equipped with quick screw covers for easy access. Transparent cover options allow easy viewing of installed equipment and indicators.

Features and Benefits

• Equipped with "Quick" turn screw covers
• Wall mountable (brackets listed separately)
• High impact resistant polycarbonate
• Grey or smoked transparent lids
• UL 94-5V flammability rating
• IP66/IP67 rating
• IK08 impact resistance rating

Standards

UL 508; NEMA type 1, 4, 4X, 12 & 13.