Fibox Grey Polypropylene Junction Box, IP65, 110 x 110 x 49mm

RS Stock No.: 194-3079Brand: FiboxManufacturers Part No.: JB 6 WHDistrelec Article No.: 30115160
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Fibox

Dimensions L x W x H

110 x 110 x 49mm

Dimensions (L x W x H)

110 x 110 x 49mm

Material

Polypropylene

Length

110mm

Width

110mm

Height

49mm

IP Rating

IP65

Colour

Grey

Cable Entry

M20

Distrelec Product Id

30115160

Country of Origin

Germany

Stock information temporarily unavailable.

AED 45.04

AED 45.04 Each (ex VAT)

AED 47.29

AED 47.29 Each (inc. VAT)

Fibox Grey Polypropylene Junction Box, IP65, 110 x 110 x 49mm

AED 45.04

AED 45.04 Each (ex VAT)

AED 47.29

AED 47.29 Each (inc. VAT)

Fibox Grey Polypropylene Junction Box, IP65, 110 x 110 x 49mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 45.04
10 - 14AED 43.68
15+AED 42.58

Technical Document

Specifications

Brand

Fibox

Dimensions L x W x H

110 x 110 x 49mm

Dimensions (L x W x H)

110 x 110 x 49mm

Material

Polypropylene

Length

110mm

Width

110mm

Height

49mm

IP Rating

IP65

Colour

Grey

Cable Entry

M20

Distrelec Product Id

30115160

Country of Origin

Germany