Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fibox Grey, Transparent Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 125 x 125 x 175mm

RS Stock No.: 220-260Brand: FiboxManufacturers Part No.: MI 150/125 T
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

125 mm

External Height

175 mm

External Width

125 mm

External Dimensions

125 x 125 x 175mm

IP Rating

IP66, IP67

Colour

Grey, Transparent

Lid Colour

Transparent

Product details

Polycarbonate housing, MNX range, IP67

High impact-resistant enclosure made from fibreglass-reinforced polycarbonate
For accommodating electronic systems and components
Unique configuration of mounting points facilitates three different attachment methods
Moulded guides for quick installation of printed circuit boards
Covers have lightweight recessed central section for accommodating membrane keyboards
Halogen-free
Flame-retardant UL94-V2
Colour: grey (RAL7035)
Protection class IP67
Operating temperature range: -40 °C → +80 °C
Good chemical-resistance
Choice of grey and transparent covers
All base sections and covers are completely interchangeable
Mounting plates, wall mounting bracket and cover hinges can be ordered separately

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fibox Grey, Transparent Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 125 x 125 x 175mm

P.O.A.

Fibox Grey, Transparent Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 125 x 125 x 175mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

125 mm

External Height

175 mm

External Width

125 mm

External Dimensions

125 x 125 x 175mm

IP Rating

IP66, IP67

Colour

Grey, Transparent

Lid Colour

Transparent

Product details

Polycarbonate housing, MNX range, IP67

High impact-resistant enclosure made from fibreglass-reinforced polycarbonate
For accommodating electronic systems and components
Unique configuration of mounting points facilitates three different attachment methods
Moulded guides for quick installation of printed circuit boards
Covers have lightweight recessed central section for accommodating membrane keyboards
Halogen-free
Flame-retardant UL94-V2
Colour: grey (RAL7035)
Protection class IP67
Operating temperature range: -40 °C → +80 °C
Good chemical-resistance
Choice of grey and transparent covers
All base sections and covers are completely interchangeable
Mounting plates, wall mounting bracket and cover hinges can be ordered separately

You may be interested in