Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fibox Galvanised Steel Perforated Mounting Plate, 1.5mm H, 450mm W, 650mm L for Use with ARCA 5070, ARCA 7050

RS Stock No.: 869-8028Brand: FiboxManufacturers Part No.: MPMP ARCA 7050
brand-logo
View all in Enclosure Covers & Plates

Technical Document

Specifications

Brand

Fibox

Product Type

Perforated Mounting Plate

Width

450mm

Height

1.5mm

Length

650mm

Material

Galvanised Steel

For Use With

ARCA 5070, ARCA 7050

Country of Origin

Finland

Product details

Fibox ARCA Enclosure Accessories

Inner Door

Quick and easy to install
No tools or screws required
Lockable for added security

DIN Rail Frame Set

Quick and easy to install
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws

Wall Mounting Lug Set

Provides space for wiring
Available in 2 depths, 10mm & 40mm
Made from stainless steel

Mounting Plates

Perforated, unperforated & multi-perforated
Galvanized steel, thickness 2 mm

Lock Inserts

869-7996 locking insert double-bit 3 mm
869-8009 for 1242E system
869-8002 for V2432E system
869-8006 for 455E system
869-8015 for 405E system

Stock information temporarily unavailable.

AED 694.52

AED 694.52 Each (ex VAT)

AED 729.25

AED 729.25 Each (inc. VAT)

Fibox Galvanised Steel Perforated Mounting Plate, 1.5mm H, 450mm W, 650mm L for Use with ARCA 5070, ARCA 7050

AED 694.52

AED 694.52 Each (ex VAT)

AED 729.25

AED 729.25 Each (inc. VAT)

Fibox Galvanised Steel Perforated Mounting Plate, 1.5mm H, 450mm W, 650mm L for Use with ARCA 5070, ARCA 7050
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Product Type

Perforated Mounting Plate

Width

450mm

Height

1.5mm

Length

650mm

Material

Galvanised Steel

For Use With

ARCA 5070, ARCA 7050

Country of Origin

Finland

Product details

Fibox ARCA Enclosure Accessories

Inner Door

Quick and easy to install
No tools or screws required
Lockable for added security

DIN Rail Frame Set

Quick and easy to install
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws

Wall Mounting Lug Set

Provides space for wiring
Available in 2 depths, 10mm & 40mm
Made from stainless steel

Mounting Plates

Perforated, unperforated & multi-perforated
Galvanized steel, thickness 2 mm

Lock Inserts

869-7996 locking insert double-bit 3 mm
869-8009 for 1242E system
869-8002 for V2432E system
869-8006 for 455E system
869-8015 for 405E system