Fibox PC Series Polycarbonate General Purpose Enclosure, IP66, IP67, 122 x 120 x 105mm

Technical Document
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
122 mm
External Height
120 mm
External Width
105 mm
External Dimensions
122 x 120 x 105mm
Range
Euronord
IP Rating
IP66, IP67
Series
PC
Gasket Material
Polyurethane
Country of Origin
Finland
AED 306.50
AED 306.50 Each (ex VAT)
AED 321.82
AED 321.82 Each (inc. VAT)
1
AED 306.50
AED 306.50 Each (ex VAT)
AED 321.82
AED 321.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
122 mm
External Height
120 mm
External Width
105 mm
External Dimensions
122 x 120 x 105mm
Range
Euronord
IP Rating
IP66, IP67
Series
PC
Gasket Material
Polyurethane
Country of Origin
Finland