Fibox MNX Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 255 x 180 x 100mm

Technical Document
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
255 mm
External Height
100 mm
External Width
180 mm
External Dimensions
255 x 180 x 100mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
MNX
Distrelec Product Id
15062716
Country of Origin
Finland
Product details
Fibox MNX Enclosures
The MNX range of enclosures are a perfect choice to housing electronic systems and components. These polycarbonate light grey (RAL 7035) enclosures have an IP66 & IP67 certified protection allowing you to work safely and making the enclosures reliable under difficult working environmental conditions. These MNX series enclosures are available in vary of different sizes to accommodate your everyday applications.
Features & Benefits
Light Grey finish
Electrical Insulated
IP66/67 and IK08 protection
(IP) Ingress Protection
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
IP66 - Dust and water protection
IP67 - immersed in water under defined conditions of pressure and time (up to 1m of submersion)
(IK) Impact Protection
The IK rating reflects degrees of protection provided by enclosures for electrical equipment against external mechanical impacts. For more information please click on The Selection Process of an Enclosure.
IK08 - Protected against 5 joules impact. Equivalent to impact of 1.7 kg mass dropped from 300 mm above impacted surface.
Approvals
NEMA 1,4, 4X, 6
AED 336.10
AED 336.10 Each (ex VAT)
AED 352.91
AED 352.91 Each (inc. VAT)
1
AED 336.10
AED 336.10 Each (ex VAT)
AED 352.91
AED 352.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
255 mm
External Height
100 mm
External Width
180 mm
External Dimensions
255 x 180 x 100mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
MNX
Distrelec Product Id
15062716
Country of Origin
Finland
Product details
Fibox MNX Enclosures
The MNX range of enclosures are a perfect choice to housing electronic systems and components. These polycarbonate light grey (RAL 7035) enclosures have an IP66 & IP67 certified protection allowing you to work safely and making the enclosures reliable under difficult working environmental conditions. These MNX series enclosures are available in vary of different sizes to accommodate your everyday applications.
Features & Benefits
Light Grey finish
Electrical Insulated
IP66/67 and IK08 protection
(IP) Ingress Protection
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
IP66 - Dust and water protection
IP67 - immersed in water under defined conditions of pressure and time (up to 1m of submersion)
(IK) Impact Protection
The IK rating reflects degrees of protection provided by enclosures for electrical equipment against external mechanical impacts. For more information please click on The Selection Process of an Enclosure.
IK08 - Protected against 5 joules impact. Equivalent to impact of 1.7 kg mass dropped from 300 mm above impacted surface.
Approvals
NEMA 1,4, 4X, 6