Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, Grey Lid, 255 x 180 x 88mm

Technical Document
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
255 mm
External Height
88 mm
External Width
180 mm
External Dimensions
255 x 180 x 88mm
Range
MNX
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
IK Rating
IK08
Gasket Material
Polyurethane
RAL Code
RAL 7035
Distrelec Product Id
15067772
Country of Origin
Finland
AED 401.47
AED 401.47 Each (ex VAT)
AED 421.54
AED 421.54 Each (inc. VAT)
1
AED 401.47
AED 401.47 Each (ex VAT)
AED 421.54
AED 421.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 401.47 |
10 - 14 | AED 388.45 |
15+ | AED 375.95 |
Technical Document
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
255 mm
External Height
88 mm
External Width
180 mm
External Dimensions
255 x 180 x 88mm
Range
MNX
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
IK Rating
IK08
Gasket Material
Polyurethane
RAL Code
RAL 7035
Distrelec Product Id
15067772
Country of Origin
Finland