Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fibox SOLID PC Series Grey Polycarbonate Enclosure, IP67, Grey Lid, 378 x 278 x 180mm

RS Stock No.: 508-2906Brand: FiboxManufacturers Part No.: PC 3828 18 G ENCLOSUREDistrelec Article No.: 30122012
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

378 mm

External Height

180 mm

External Width

278 mm

External Dimensions

378 x 278 x 180mm

IP Rating

IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

SOLID PC

Distrelec Product Id

30122012

Country of Origin

Finland

Product details

SOLID Series - IP67

The Fibox SOLID range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors.

Features and Benefits

Polyurethane gasket assures protection within the box
Flammability rating: UL 94-5 V
Delivered with 4 sunken head lid screws and mounting screws for fixing electrical apparatus (Included)
Can be equipped with chassis plates and a DIN Rail for fixing internal equipment
Operating temperature range is -40°C to +80°C (+120°C max short term).
IP67 Rating

Typical Applications

Cable/Wire Management
Traffic Control
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's

Can the enclosure be used outside?

Being IP67 rated this enclosure is fully weatherproof.

What is Supplied?

Base with screws for mounting plate/DIN-rail, cover with PUR gasket and Polyamide cover screws

Stock information temporarily unavailable.

AED 894.19

AED 894.19 Each (ex VAT)

AED 938.90

AED 938.90 Each (inc. VAT)

Fibox SOLID PC Series Grey Polycarbonate Enclosure, IP67, Grey Lid, 378 x 278 x 180mm

AED 894.19

AED 894.19 Each (ex VAT)

AED 938.90

AED 938.90 Each (inc. VAT)

Fibox SOLID PC Series Grey Polycarbonate Enclosure, IP67, Grey Lid, 378 x 278 x 180mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

378 mm

External Height

180 mm

External Width

278 mm

External Dimensions

378 x 278 x 180mm

IP Rating

IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

SOLID PC

Distrelec Product Id

30122012

Country of Origin

Finland

Product details

SOLID Series - IP67

The Fibox SOLID range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors.

Features and Benefits

Polyurethane gasket assures protection within the box
Flammability rating: UL 94-5 V
Delivered with 4 sunken head lid screws and mounting screws for fixing electrical apparatus (Included)
Can be equipped with chassis plates and a DIN Rail for fixing internal equipment
Operating temperature range is -40°C to +80°C (+120°C max short term).
IP67 Rating

Typical Applications

Cable/Wire Management
Traffic Control
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's

Can the enclosure be used outside?

Being IP67 rated this enclosure is fully weatherproof.

What is Supplied?

Base with screws for mounting plate/DIN-rail, cover with PUR gasket and Polyamide cover screws