Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, Transparent Lid, 230 x 80 x 65mm

Technical Document
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
230 mm
External Height
65 mm
External Width
80 mm
External Dimensions
230 x 80 x 65mm
Range
Piccolo
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Transparent
IK Rating
IK08
Gasket Material
Polyurethane
RAL Code
RAL 7035
Distrelec Product Id
15061103
Country of Origin
Ecuador
AED 156.40
AED 156.40 Each (ex VAT)
AED 164.22
AED 164.22 Each (inc. VAT)
1
AED 156.40
AED 156.40 Each (ex VAT)
AED 164.22
AED 164.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 156.40 |
10 - 14 | AED 151.36 |
15+ | AED 146.42 |
Technical Document
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
230 mm
External Height
65 mm
External Width
80 mm
External Dimensions
230 x 80 x 65mm
Range
Piccolo
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Transparent
IK Rating
IK08
Gasket Material
Polyurethane
RAL Code
RAL 7035
Distrelec Product Id
15061103
Country of Origin
Ecuador