Fibox Grey Polycarbonate Enclosure, IP66, IP67, Silver Lid, 160 x 80 x 95mm

RS Stock No.: 220-7275Brand: FiboxManufacturers Part No.: PCT 081610 ENCLOSUREDistrelec Article No.: 30038855
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

160 mm

External Height

95 mm

External Width

80 mm

External Dimensions

160 x 80 x 95mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Silver

Shielded

No

Distrelec Product Id

30038855

Country of Origin

Finland

Product details

Euronord Polycarbonate Enclosures

The Fibox PCT range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of a PUR gasket and stainless steel cover screws.
The PCT Enclosure is can also be used to house DIN rail mounted terminal blocks.

Features and Benefits

Outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing
Cover screws fully tighten in 4 revolutions, are held captive, but are still removable
Injection moulded plastic threads allow the cover screws to fasten quickly while preventing sticking and corrosion
Multiple low height mounting points maximise useable internal depth
Decorative cover plugs create a smooth finished appearance
Mounting holes are outside the gasket area to maintain water tight protection
Bevelled edge design creates a modern look
Robotically applied and foamed in place PUR gasket
Extension strip structure reinforces inner gasket groove edge to protect against side impact
IP66/IP67 ingress protection EN60529
IK07 impact resistance EN 50102
Electrically insulated
Halogen free
UV resistant
Good chemical resistance
UL945V flammability rating

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications

What is Supplied?

This enclosure comes complete with PUR gasket, Stainless Steel cover screws

Supplied with

Enclosure base, cover with PUR gasket, cover screws and mounting screws.

Standards

USA: Enclosures for Electrical Equipment NEMA Type 1, 4, 4X, 12 and 13
Canada: Industrial Control Equipment, Enclosures for Electrical Equipment/ULc
Europe: Safety of Information Technology Equipment EN 50298:1998, Safety of Information Technology EN 60950
Australia: Enclosures for Switch Gear and Control Gear AS 3132-1991

Stock information temporarily unavailable.

AED 218.61

AED 218.61 Each (ex VAT)

AED 229.54

AED 229.54 Each (inc. VAT)

Fibox Grey Polycarbonate Enclosure, IP66, IP67, Silver Lid, 160 x 80 x 95mm

AED 218.61

AED 218.61 Each (ex VAT)

AED 229.54

AED 229.54 Each (inc. VAT)

Fibox Grey Polycarbonate Enclosure, IP66, IP67, Silver Lid, 160 x 80 x 95mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

160 mm

External Height

95 mm

External Width

80 mm

External Dimensions

160 x 80 x 95mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Silver

Shielded

No

Distrelec Product Id

30038855

Country of Origin

Finland

Product details

Euronord Polycarbonate Enclosures

The Fibox PCT range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of a PUR gasket and stainless steel cover screws.
The PCT Enclosure is can also be used to house DIN rail mounted terminal blocks.

Features and Benefits

Outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing
Cover screws fully tighten in 4 revolutions, are held captive, but are still removable
Injection moulded plastic threads allow the cover screws to fasten quickly while preventing sticking and corrosion
Multiple low height mounting points maximise useable internal depth
Decorative cover plugs create a smooth finished appearance
Mounting holes are outside the gasket area to maintain water tight protection
Bevelled edge design creates a modern look
Robotically applied and foamed in place PUR gasket
Extension strip structure reinforces inner gasket groove edge to protect against side impact
IP66/IP67 ingress protection EN60529
IK07 impact resistance EN 50102
Electrically insulated
Halogen free
UV resistant
Good chemical resistance
UL945V flammability rating

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications

What is Supplied?

This enclosure comes complete with PUR gasket, Stainless Steel cover screws

Supplied with

Enclosure base, cover with PUR gasket, cover screws and mounting screws.

Standards

USA: Enclosures for Electrical Equipment NEMA Type 1, 4, 4X, 12 and 13
Canada: Industrial Control Equipment, Enclosures for Electrical Equipment/ULc
Europe: Safety of Information Technology Equipment EN 50298:1998, Safety of Information Technology EN 60950
Australia: Enclosures for Switch Gear and Control Gear AS 3132-1991