Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fibox Grey ABS Enclosure, IP65, IK07, Grey Lid, 240 x 191 x 147mm

RS Stock No.: 194-3154Brand: FiboxManufacturers Part No.: TA 241915 ENCLOSUREDistrelec Article No.: 30253168
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

ABS

External Length

240 mm

External Height

147 mm

External Width

191 mm

External Dimensions

240 x 191 x 147mm

Range

Tempo

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Number of Knockouts

2

IK Rating

IK07

Gasket Material

Polyurethane

RAL Code

RAL 7035

Country of Origin

Finland

Stock information temporarily unavailable.

AED 210.16

AED 210.16 Each (ex VAT)

AED 220.67

AED 220.67 Each (inc. VAT)

Fibox Grey ABS Enclosure, IP65, IK07, Grey Lid, 240 x 191 x 147mm

AED 210.16

AED 210.16 Each (ex VAT)

AED 220.67

AED 220.67 Each (inc. VAT)

Fibox Grey ABS Enclosure, IP65, IK07, Grey Lid, 240 x 191 x 147mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Body Material

ABS

External Length

240 mm

External Height

147 mm

External Width

191 mm

External Dimensions

240 x 191 x 147mm

Range

Tempo

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Number of Knockouts

2

IK Rating

IK07

Gasket Material

Polyurethane

RAL Code

RAL 7035

Country of Origin

Finland