FIMM 2 Tread Plastic Steps 380mm Platform Height, Grey

RS Stock No.: 220-121Brand: FIMMManufacturers Part No.: 835003351
View all in Steps

Technical Document

Specifications

Brand

FIMM

Number of Steps

2

Platform Height

380mm

Material

Plastic

Colour

Grey

Country of Origin

China

Stock information temporarily unavailable.

AED 739.36

AED 739.36 Each (ex VAT)

AED 776.33

AED 776.33 Each (inc. VAT)

FIMM 2 Tread Plastic Steps 380mm Platform Height, Grey

AED 739.36

AED 739.36 Each (ex VAT)

AED 776.33

AED 776.33 Each (inc. VAT)

FIMM 2 Tread Plastic Steps 380mm Platform Height, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FIMM

Number of Steps

2

Platform Height

380mm

Material

Plastic

Colour

Grey

Country of Origin

China