Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder 72 Series Sensor Floor Water Sensor, Relay Output, Surface Mount, Stainless Steel Body

RS Stock No.: 776-1604Brand: FinderManufacturers Part No.: 072.11Distrelec Article No.: 30076819
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Finder

Device Type

Sensor

Mounting Type

Surface Mount

Switch Output

Relay

Body Material

Stainless Steel

Cable Length

200m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+100°C

Maximum Current

30 A

Series

72

Distrelec Product Id

30076819

Country of Origin

Italy

Product details

72 Series - Monitoring Relays

The 72 series of relays from Finder are level control relays for conductive liquids.

Sensitivity range (5 to 150) kΩ adjustable
Delay time (0.5s or 7s) switch selectable
Emptying or filling functions switch selectable
DIN rail mounting

You may be interested in
Stock information temporarily unavailable.

AED 109.72

AED 109.72 Each (ex VAT)

AED 115.21

AED 115.21 Each (inc. VAT)

Finder 72 Series Sensor Floor Water Sensor, Relay Output, Surface Mount, Stainless Steel Body

AED 109.72

AED 109.72 Each (ex VAT)

AED 115.21

AED 115.21 Each (inc. VAT)

Finder 72 Series Sensor Floor Water Sensor, Relay Output, Surface Mount, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Finder

Device Type

Sensor

Mounting Type

Surface Mount

Switch Output

Relay

Body Material

Stainless Steel

Cable Length

200m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+100°C

Maximum Current

30 A

Series

72

Distrelec Product Id

30076819

Country of Origin

Italy

Product details

72 Series - Monitoring Relays

The 72 series of relays from Finder are level control relays for conductive liquids.

Sensitivity range (5 to 150) kΩ adjustable
Delay time (0.5s or 7s) switch selectable
Emptying or filling functions switch selectable
DIN rail mounting

You may be interested in