Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac

RS Stock No.: 759-6630Brand: FinderManufacturers Part No.: 12.51.8.230.0000
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Finder

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

30 min

Contact Configuration

SPDT

Height

88.8mm

Depth

60.8mm

Battery Life

6yr

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac

P.O.A.

1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Finder

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

30 min

Contact Configuration

SPDT

Height

88.8mm

Depth

60.8mm

Battery Life

6yr

Country of Origin

Italy

You may be interested in