Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder Bluetooth Amplifier

RS Stock No.: 196-2303Brand: FinderManufacturers Part No.: 1Y.E8.230
brand-logo
View all in Bluetooth Adapters

Technical Document

Specifications

Brand

Finder

Type

Extender

Mount Type

Wall

Range

10 m

Frequency Band Range

2.4GHz

Length

43 mm

Width

44.1 mm

Height

21.9mm

Series

1Y

Country of Origin

Italy

Stock information temporarily unavailable.

AED 288.95

AED 288.95 Each (ex VAT)

AED 303.40

AED 303.40 Each (inc. VAT)

Finder Bluetooth Amplifier

AED 288.95

AED 288.95 Each (ex VAT)

AED 303.40

AED 303.40 Each (inc. VAT)

Finder Bluetooth Amplifier
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Type

Extender

Mount Type

Wall

Range

10 m

Frequency Band Range

2.4GHz

Length

43 mm

Width

44.1 mm

Height

21.9mm

Series

1Y

Country of Origin

Italy