Finder DIN Rail Latching Modular Step Relay, 24V ac Coil, 16A Switching Current, DPST-NO

RS Stock No.: 511-1010Brand: FinderManufacturers Part No.: 20.22.8.024.0000
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V ac

Contact Configuration

DPST-NO

Mounting Type

DIN Rail

Switching Current

16A

Number of Poles

2

Latching

Yes

Terminal Type

Screw

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Coil Resistance

27Ω

Coil Power

6.5W

Series

20 Series

Depth

58.4mm

Height

84mm

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+40°C

Isolation Coil To Contact

4kV

Life

300000 cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

4 kVA

Country of Origin

Italy

Product details

16A Step Relays - 20 Series

The 20 Series are available as DPST-NO or SPST-NO + SPST-NC step relays. On, each successive energisation of the relay coil the contacts change state thus providing a step or "flip flop" sequence of operation. With the advantage of an override test button, it allows manual advancement of the step sequence and individual mechanical flags provides visual indication of contact status. Typical applications include the control of lighting where push on push off or sequential operation is required, automatic opening/closing of doors, gates, and so on. Use in portable or battery powered equipment requiring contact status to be maintained without continuous supply to the coil and functions where manual override operation is desired

17.5 mm wide (EN 50022) 35mm DIN Rail mount housing
Manual test button and mechanical indicators
Minimum impulse duration: 0.1 Sec
Maximum impulse duration: 1 hour
Insulation between coil and contacts (1.2/50μ); 4 kV
Nominal lamp rating: incandescent (230 V ac); 2000 W
Compensated fluorescent (230 V ac); 750 W
Temperature range: -40 to +40°C
Protection category: IP20

Approvals

UL recognised components for Canada & US; LROS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 173.25

AED 173.25 Each (ex VAT)

AED 181.91

AED 181.91 Each (inc. VAT)

Finder DIN Rail Latching Modular Step Relay, 24V ac Coil, 16A Switching Current, DPST-NO

AED 173.25

AED 173.25 Each (ex VAT)

AED 181.91

AED 181.91 Each (inc. VAT)

Finder DIN Rail Latching Modular Step Relay, 24V ac Coil, 16A Switching Current, DPST-NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 173.25
5 - 9AED 167.90
10+AED 160.65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V ac

Contact Configuration

DPST-NO

Mounting Type

DIN Rail

Switching Current

16A

Number of Poles

2

Latching

Yes

Terminal Type

Screw

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Coil Resistance

27Ω

Coil Power

6.5W

Series

20 Series

Depth

58.4mm

Height

84mm

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+40°C

Isolation Coil To Contact

4kV

Life

300000 cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

4 kVA

Country of Origin

Italy

Product details

16A Step Relays - 20 Series

The 20 Series are available as DPST-NO or SPST-NO + SPST-NC step relays. On, each successive energisation of the relay coil the contacts change state thus providing a step or "flip flop" sequence of operation. With the advantage of an override test button, it allows manual advancement of the step sequence and individual mechanical flags provides visual indication of contact status. Typical applications include the control of lighting where push on push off or sequential operation is required, automatic opening/closing of doors, gates, and so on. Use in portable or battery powered equipment requiring contact status to be maintained without continuous supply to the coil and functions where manual override operation is desired

17.5 mm wide (EN 50022) 35mm DIN Rail mount housing
Manual test button and mechanical indicators
Minimum impulse duration: 0.1 Sec
Maximum impulse duration: 1 hour
Insulation between coil and contacts (1.2/50μ); 4 kV
Nominal lamp rating: incandescent (230 V ac); 2000 W
Compensated fluorescent (230 V ac); 750 W
Temperature range: -40 to +40°C
Protection category: IP20

Approvals

UL recognised components for Canada & US; LROS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more