Finder DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, 1NO/1NC

Technical Document
Specifications
Brand
FinderCoil Voltage
230V ac
Contact Configuration
1NO/1NC
Mounting Type
DIN Rail
Switching Current
16A
Number of Poles
3
Coil Power
6.5VA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
40°C
Distrelec Product Id
13670167
Dimensions
17.4 x 84 x 58.4mm
Country of Origin
France
AED 179.81
AED 179.81 Each (ex VAT)
AED 188.80
AED 188.80 Each (inc. VAT)
1
AED 179.81
AED 179.81 Each (ex VAT)
AED 188.80
AED 188.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderCoil Voltage
230V ac
Contact Configuration
1NO/1NC
Mounting Type
DIN Rail
Switching Current
16A
Number of Poles
3
Coil Power
6.5VA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
40°C
Distrelec Product Id
13670167
Dimensions
17.4 x 84 x 58.4mm
Country of Origin
France