Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder Relay

RS Stock No.: 239-8108Brand: FinderManufacturers Part No.: 223200241420
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Finder

Coil Voltage

24 V

Number of Poles

2

Contact Current Rating

25 A

Power Rating

2.2 W

Normal State Configuration

2NC

Series

22

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

AED 187.69

AED 187.69 Each (ex VAT)

AED 197.07

AED 197.07 Each (inc. VAT)

Finder Relay

AED 187.69

AED 187.69 Each (ex VAT)

AED 197.07

AED 197.07 Each (inc. VAT)

Finder Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Finder

Coil Voltage

24 V

Number of Poles

2

Contact Current Rating

25 A

Power Rating

2.2 W

Normal State Configuration

2NC

Series

22

Country of Origin

Italy

You may be interested in