Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder 22 Contactor, 2-Pole, 120 A, 1 kW, 1NC/1NO, 440 V ac

RS Stock No.: 286-4996Brand: FinderManufacturers Part No.: 223202304540Distrelec Article No.: 13670330
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Finder

Number of Poles

2

Contact Voltage Rating

440 V ac

Contact Current Rating

120 A

Series

22

Power Rating

1 kW

Normal State Configuration

1NC/1NO

Distrelec Product Id

13670330

Country of Origin

Italy

Stock information temporarily unavailable.

AED 211.26

AED 211.26 Each (ex VAT)

AED 221.82

AED 221.82 Each (inc. VAT)

Finder 22 Contactor, 2-Pole, 120 A, 1 kW, 1NC/1NO, 440 V ac

AED 211.26

AED 211.26 Each (ex VAT)

AED 221.82

AED 221.82 Each (inc. VAT)

Finder 22 Contactor, 2-Pole, 120 A, 1 kW, 1NC/1NO, 440 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Number of Poles

2

Contact Voltage Rating

440 V ac

Contact Current Rating

120 A

Series

22

Power Rating

1 kW

Normal State Configuration

1NC/1NO

Distrelec Product Id

13670330

Country of Origin

Italy