Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder 22 Contactor, 12 V dc Coil, 4-Pole, 25 A, 4 kW, 2NO + 2NC, 250 V ac, 440 V ac

RS Stock No.: 776-1553Brand: FinderManufacturers Part No.: 22.34.0.012.4620Distrelec Article No.: 30162816
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Finder

Coil Voltage

12 V dc

Number of Poles

4

Contact Voltage Rating

250 V ac, 440 V ac

Contact Current Rating

25 A

Power Rating

4 kW

Series

22

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Width

35mm

Length

85mm

Depth

60.8mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Distrelec Product Id

30162816

Country of Origin

Italy

Product details

22 Series - Modular Contactors

A range of 25A modular contactors from the 22 Series from Finder.

NO contact gap ≥3 mm, double break
Continuous duty for the coil and contacts
AC/DC silent coil (with varistor protection)
Protective separation (reinforced insulation) between coil and contacts
Mechanical and LED indicators as standard

Stock information temporarily unavailable.

AED 253.31

AED 253.31 Each (ex VAT)

AED 265.98

AED 265.98 Each (inc. VAT)

Finder 22 Contactor, 12 V dc Coil, 4-Pole, 25 A, 4 kW, 2NO + 2NC, 250 V ac, 440 V ac

AED 253.31

AED 253.31 Each (ex VAT)

AED 265.98

AED 265.98 Each (inc. VAT)

Finder 22 Contactor, 12 V dc Coil, 4-Pole, 25 A, 4 kW, 2NO + 2NC, 250 V ac, 440 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Coil Voltage

12 V dc

Number of Poles

4

Contact Voltage Rating

250 V ac, 440 V ac

Contact Current Rating

25 A

Power Rating

4 kW

Series

22

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Width

35mm

Length

85mm

Depth

60.8mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Distrelec Product Id

30162816

Country of Origin

Italy

Product details

22 Series - Modular Contactors

A range of 25A modular contactors from the 22 Series from Finder.

NO contact gap ≥3 mm, double break
Continuous duty for the coil and contacts
AC/DC silent coil (with varistor protection)
Protective separation (reinforced insulation) between coil and contacts
Mechanical and LED indicators as standard