Finder 22 Contactor, 24 V ac/dc Coil, 4-Pole, 25 A

Technical Document
Specifications
Brand
FinderCoil Voltage
24 V ac/dc
Number of Poles
4
Contact Current Rating
25 A
Series
22
Terminal Type
Screw
Length
35mm
Depth
60.8mm
Height
84mm
Isolation Coil To Contact
6kV
Series
22 Series
Mounting Style
DIN Rail
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Maximum Switching Power (AC)
6.25 kVA
Distrelec Product Id
30162818
Country of Origin
Italy
Product details
22 Series - Modular Monostable Relays
25 A modular contactors, available in 2/4 pole
Continuous duty for the coil and contactors
AC/DC silent coil (with varistor protection)
Mechanical and LED indicators as standard
Protective separation (reinforced insulation) between coil and contacts
35 mm rail (EN 60715) mount
Compliant with EN 6109 : 2009
AED 253.31
AED 253.31 Each (ex VAT)
AED 265.98
AED 265.98 Each (inc. VAT)
1
AED 253.31
AED 253.31 Each (ex VAT)
AED 265.98
AED 265.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderCoil Voltage
24 V ac/dc
Number of Poles
4
Contact Current Rating
25 A
Series
22
Terminal Type
Screw
Length
35mm
Depth
60.8mm
Height
84mm
Isolation Coil To Contact
6kV
Series
22 Series
Mounting Style
DIN Rail
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Maximum Switching Power (AC)
6.25 kVA
Distrelec Product Id
30162818
Country of Origin
Italy
Product details
22 Series - Modular Monostable Relays
25 A modular contactors, available in 2/4 pole
Continuous duty for the coil and contactors
AC/DC silent coil (with varistor protection)
Mechanical and LED indicators as standard
Protective separation (reinforced insulation) between coil and contacts
35 mm rail (EN 60715) mount
Compliant with EN 6109 : 2009