Finder PCB Mount Relay, 12V dc Coil, 6A Switching Current, SPDT

RS Stock No.: 457-2830Brand: FinderManufacturers Part No.: 34.51.7.012.0010Distrelec Article No.: 30400903
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Push In

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

28mm

Coil Resistance

840Ω

Coil Power

170mW

Depth

5mm

Height

15mm

Standards Met

EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Life

10000000 (DC Mechanical) cycles, 60000 (Electrical) cycles

Contact Material

Silver Alloy

Series

34 Series

Maximum Switching Power AC

1.5 kVA

Application

General Purpose

Country of Origin

Spain

Product details

34 Series

Ultra-slim, 5mm, package
Cadmium free contact materials
Sensitive DC coil
8 / 8 mm clearance / creepage distance
6 kV insulation, coil-contact

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 38.90

AED 38.90 Each (ex VAT)

AED 40.85

AED 40.85 Each (inc. VAT)

Finder PCB Mount Relay, 12V dc Coil, 6A Switching Current, SPDT

AED 38.90

AED 38.90 Each (ex VAT)

AED 40.85

AED 40.85 Each (inc. VAT)

Finder PCB Mount Relay, 12V dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 38.90
10 - 24AED 35.91
25 - 49AED 34.23
50 - 99AED 33.13
100+AED 30.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Push In

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

28mm

Coil Resistance

840Ω

Coil Power

170mW

Depth

5mm

Height

15mm

Standards Met

EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Life

10000000 (DC Mechanical) cycles, 60000 (Electrical) cycles

Contact Material

Silver Alloy

Series

34 Series

Maximum Switching Power AC

1.5 kVA

Application

General Purpose

Country of Origin

Spain

Product details

34 Series

Ultra-slim, 5mm, package
Cadmium free contact materials
Sensitive DC coil
8 / 8 mm clearance / creepage distance
6 kV insulation, coil-contact

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more