Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPDT

RS Stock No.: 492-6726Brand: FinderManufacturers Part No.: 36.11.9.012.4001
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Length

21.5mm

Coil Resistance

400 Ω

Coil Power

360mW

Life

10000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

36 Series

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Depth

15.5mm

Height

17.5mm

Maximum Switching Power AC

2.5 kVA

Application

Compact

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Finder PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPDT
Select packaging type

P.O.A.

Finder PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Length

21.5mm

Coil Resistance

400 Ω

Coil Power

360mW

Life

10000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

36 Series

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Depth

15.5mm

Height

17.5mm

Maximum Switching Power AC

2.5 kVA

Application

Compact

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in